-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 180 Contact(s), 6 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-30-09.0-S-06-2-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAM-30-09.0-S-06-2-A-K-TRCT-ND
|
DigiKey | CONN HD ARRAY PLUG 180P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52 In Stock |
|
$16.6375 / $24.8900 | Buy Now |
DISTI #
SEAM-30-09.0-S-06-2-A-K-TR
|
Avnet Americas | Conn Open Pin Field Array HDR 180 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-30-09.0-S-... more RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$11.5072 / $18.3838 | Buy Now |
DISTI #
200-EAM30090S062AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY(TM) High-Speed High-Density Open-Pin-Field Ar... more RoHS: Compliant | 90 |
|
$13.2800 / $24.8900 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$13.4500 / $26.0000 | Buy Now |
DISTI #
000000000003236652
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array T... more Min Qty: 1 | 0 |
|
$15.5200 / $24.8900 | Buy Now |
DISTI #
SEAM-30-09.0-S-06-2-A-K-TR
|
Avnet Abacus | Conn Open Pin Field Array HDR 180 POS 127mm Solder ST SMD TR (Alt: SEAM-30-09.0-S-06-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SEAM-30-09.0-S-06-2-A-K-TR
|
Avnet Abacus | Conn Open Pin Field Array HDR 180 POS 127mm Solder ST SMD TR - Tape and Reel (Alt: SEAM-30-09.0-S-06... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$13.4500 / $26.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-30-09.0-S-06-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-09.0-S-06-2-A-K-TR
Samtec Inc
Board Stacking Connector, 180 Contact(s), 6 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; FINAL INCH; SAMARRAY; SEARRAY | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.696 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 |