-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7076
|
Newark | Mezzanine Conn, Plug, 300Pos, 10Row, Mezzanine Connector Type:High Density Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:300Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAM-30-07.0-S-10-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$25.9600 / $36.0700 | Buy Now |
DISTI #
3937-SEAM-30-07.0-S-10-2-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 300P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
477 In Stock |
|
$46.6546 / $63.6900 | Buy Now |
DISTI #
SEAM-30-07.0-S-10-2-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 300P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.6601 | Buy Now |
DISTI #
SEAM-30-07.0-S-10-
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 10 Rows, 300 Contacts, Surface Mount - Tape and Reel (Alt: SEAM-30-07.0-S-10-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 3 Days Container: Reel | 323 Factory Stock |
|
RFQ | |
DISTI #
200-EAM30070S102AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 67 |
|
$25.6600 / $35.0300 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$16.2200 / $32.6300 | Buy Now |
|
Powell Electronics | .050 SEARAY High-Speed High-Density Open Min Qty: 1 | 213 |
|
$25.6600 / $35.0300 | Buy Now |
DISTI #
000000000002534666
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 323 |
|
$21.8400 / $35.0300 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$16.2200 / $32.6300 | Buy Now |
DISTI #
5cd9188acd7c1c4c38707a45
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 323 |
|
$16.0200 / $35.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-30-07.0-S-10-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-07.0-S-10-2-A-K-TR
Samtec Inc
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; FINAL INCH; SAMARRAY; SEARRAY | |
Board Mounting Option | PEG | |
Body Breadth | 0.578 inch | |
Body Depth | 0.418 inch | |
Body Length | 1.696 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5.5 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 | |
Withdrawl Force-Min | LIF N |