Part Details for SEAM-30-03.5-S-05-1-A-K-TR by Samtec Inc
Overview of SEAM-30-03.5-S-05-1-A-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-30-03.5-S-05-1-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-30-03.5-S-05-1-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 150P SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8600 | Buy Now |
DISTI #
SEAM-30-03.5-S-05-
|
Avnet Americas | Connector Stacking Header 150 Position 8.5mm/9.5mm/10mm/11mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-30-03.5-S-05-) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$12.8600 / $17.5600 | Buy Now |
DISTI #
200-EAM30035S051AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$10.9400 / $12.8600 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$8.2200 / $16.1300 | Buy Now |
DISTI #
000000000005497418
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$10.9400 / $17.5600 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$8.2200 / $16.1300 | Buy Now |
DISTI #
5cd9182fcd7c1c4c3870121c
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$8.0280 / $17.5550 | Buy Now |
Part Details for SEAM-30-03.5-S-05-1-A-K-TR
SEAM-30-03.5-S-05-1-A-K-TR CAD Models
SEAM-30-03.5-S-05-1-A-K-TR Part Data Attributes
|
SEAM-30-03.5-S-05-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-03.5-S-05-1-A-K-TR
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |