-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5380
|
Newark | Mezzanine Conn, Hd Plug, 120Pos, 4Row, Mezzanine Connector Type:High Density Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:4Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAM-30-02.0-S-04-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33 |
|
$10.3400 / $12.9000 | Buy Now |
DISTI #
97P4011
|
Newark | Mezzanine Conn, Hd Plug, 120Pos, 4Row, Mezzanine Connector Type:High Density Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:4Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAM-30-02.0-S-04-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.6500 / $11.4300 | Buy Now |
DISTI #
SAM14414CT-ND
|
DigiKey | CONN HD ARRAY PLUG 120P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
667 In Stock |
|
$7.7125 / $14.5200 | Buy Now |
DISTI #
SEAM-30-02.0-S-04-
|
Avnet Americas | Mezzanine Connector, High Density Array Male, 1.27 mm, 4 Rows, 120 Contacts, Surface Mount Straight - Tape and Reel (Alt: SEAM-30-02.0-S-04-) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEAM3002.0S042AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 36 |
|
$7.7100 / $13.6300 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 596 Factory Stock |
|
$6.8000 / $13.9800 | Buy Now |
|
Powell Electronics | .050 SEARAY High-Speed High-Density Open Min Qty: 1 | 654 |
|
$10.6400 / $14.5200 | Buy Now |
DISTI #
000000000002911653
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 596 |
|
$9.0500 / $14.5200 | Buy Now |
DISTI #
SEAM-30-02.0-S-04-2-A-K-TR
|
Avnet Abacus | Mezzanine Connector, High Density Array Male, 1.27 mm, 4 Rows, 120 Contacts, Surface Mount Straight - Tape and Reel (Alt: SEAM-30-02.0-S-04-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 596 Factory Stock |
|
$6.8000 / $13.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-30-02.0-S-04-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-02.0-S-04-2-A-K-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; FINAL INCH; SAMARRAY; SEARRAY | |
Board Mounting Option | PEG | |
Body Breadth | 0.278 inch | |
Body Depth | 0.221 inch | |
Body Length | 1.696 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |