There are no models available for this part yet.
Overview of SEAM-30-02.0-S-04-2-A-GP-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-30-02.0-S-04-2-A-GP-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SEAM-30-02.0-S-04-2-A-GP-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 120P SMD GOLD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9600 | Buy Now | |
DISTI #
SEAM-30-02.0-S-04-
|
Avnet Americas | Conn Open Pin Field Array HDR 120 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-30-02.0-S-04-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-M30020S042AGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$6.9400 / $10.9600 | Order Now | |
DISTI #
000000000003083954
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$9.3400 / $14.8900 | Buy Now | |
DISTI #
SEAM-30-02.0-S-04-2-A-GP-K-TR
|
Avnet Abacus | Conn Open Pin Field Array HDR 120 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-30-02.0-S-04-2-A-GP-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
5cd91815cd7c1c4c386ff55d
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$6.9350 / $14.8890 | Buy Now |
CAD Models for SEAM-30-02.0-S-04-2-A-GP-K-TR by Samtec Inc
Part Data Attributes for SEAM-30-02.0-S-04-2-A-GP-K-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
2 Weeks
|
Samacsys Manufacturer
|
SAMTEC
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.278 inch
|
Body Depth
|
0.221 inch
|
Body Length
|
1.696 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE POST
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.27 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.7 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
120
|
Withdrawl Force-Min
|
2.224 N
|