Part Details for SEAM-30-02.0-L-06-1-A-GP-K-TR by Samtec Inc
Overview of SEAM-30-02.0-L-06-1-A-GP-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-30-02.0-L-06-1-A-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-30-02.0-L-06-1-A-GP-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 180P SMD GOLD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7900 | Buy Now |
DISTI #
SEAM-30-02.0-L-06-
|
Avnet Americas | Conn Open Pin Field Array HDR 180 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-30-02.0-L-06-) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$11.7900 / $16.0300 | Buy Now |
DISTI #
200-M30020L061AGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$7.4600 / $11.7900 | Order Now |
DISTI #
000000000003530951
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$10.0500 / $16.0300 | Buy Now |
DISTI #
SEAM-30-02.0-L-06-1-A-GP-K-TR
|
Avnet Abacus | (Alt: SEAM-30-02.0-L-06-1-A-GP-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd91884cd7c1c4c387072ff
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$7.4600 / $16.0300 | Buy Now |
Part Details for SEAM-30-02.0-L-06-1-A-GP-K-TR
SEAM-30-02.0-L-06-1-A-GP-K-TR CAD Models
SEAM-30-02.0-L-06-1-A-GP-K-TR Part Data Attributes
|
SEAM-30-02.0-L-06-1-A-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-02.0-L-06-1-A-GP-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.221 inch | |
Body Length | 1.696 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 | |
Withdrawl Force-Min | 2.224 N |