Part Details for SEAM-30-01-L-08-2-RA-K-TR by Samtec Inc
Overview of SEAM-30-01-L-08-2-RA-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM-30-01-L-08-2-RA-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAM-30-01-L-08-2-RA-K-TRCT-ND
|
DigiKey | CONN HD ARRAY PLUG 240P R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.8750 / $29.9600 | Buy Now |
DISTI #
SEAM-30-01-L-08-2-
|
Avnet Americas | SEAM .050 PITCH TERMINAL ARRAY ASSEMBLY - Tape and Reel (Alt: SEAM-30-01-L-08-2-) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$21.9500 / $29.9600 | Buy Now |
DISTI #
200-EAM3001L082RAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$15.9800 / $29.9600 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$13.7000 / $29.9600 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$13.7000 / $29.9600 | Buy Now |
DISTI #
5cd91873cd7c1c4c38705fb4
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$13.7000 / $29.9600 | Buy Now |
Part Details for SEAM-30-01-L-08-2-RA-K-TR
SEAM-30-01-L-08-2-RA-K-TR CAD Models
SEAM-30-01-L-08-2-RA-K-TR Part Data Attributes
|
SEAM-30-01-L-08-2-RA-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-01-L-08-2-RA-K-TR
Samtec Inc
Board Stacking Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.512 inch | |
Body Depth | 0.767 inch | |
Body Length | 1.94 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |