Part Details for SEAM-20-09.0-L-05-1-A-K-TR by Samtec Inc
Results Overview of SEAM-20-09.0-L-05-1-A-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-20-09.0-L-05-1-A-K-TR Information
SEAM-20-09.0-L-05-1-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAM-20-09.0-L-05-1-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-20-09.0-L-05-1-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 100P SMD GOLD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3300 | Buy Now |
DISTI #
SEAM-20-09.0-L-05-1-A-K-TR
|
Avnet Americas | Conn Stacking HDR 100 POS 14mm 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-20-09.0-L-05-1-A-... more RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$8.4096 / $13.4391 | Buy Now |
DISTI #
200-EAM20090L051AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY(TM) High-Speed High-Density Open-Pin-Field Ar... more RoHS: Not Compliant | 0 |
|
$9.7000 / $13.3300 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$9.9600 / $19.0000 | Buy Now |
DISTI #
000000000005497393
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array T... more Min Qty: 1 | 0 |
|
$11.3400 / $18.1900 | Buy Now |
DISTI #
SEAM-20-09.0-L-05-1-A-K-TR
|
Avnet Abacus | Conn Stacking HDR 100 POS 14mm 127mm Solder ST SMD TR (Alt: SEAM-20-09.0-L-05-1-A-K-TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$9.9600 / $19.0000 | Buy Now |
Part Details for SEAM-20-09.0-L-05-1-A-K-TR
SEAM-20-09.0-L-05-1-A-K-TR CAD Models
SEAM-20-09.0-L-05-1-A-K-TR Part Data Attributes
|
SEAM-20-09.0-L-05-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-09.0-L-05-1-A-K-TR
Samtec Inc
Board Stacking Connector
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |