Part Details for SEAM-20-07.0-S-04-2-A-K-FR by Samtec Inc
Results Overview of SEAM-20-07.0-S-04-2-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-20-07.0-S-04-2-A-K-FR Information
SEAM-20-07.0-S-04-2-A-K-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAM-20-07.0-S-04-2-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-20-07.0-S-04-2-A-K-FR
|
Avnet Americas | Connector Stacking Header 80 Position 12mm/13mm/13.5mm/14.5mm Stack Height 1.27mm Solder Straight Su... more Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$7.3807 / $12.2889 | Buy Now |
DISTI #
200-SEM20070S042AKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY(TM) High-Speed High-Density Open-Pin-Field Ar... more | 0 |
|
$8.9300 / $12.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$7.6600 / $11.3300 | Buy Now |
DISTI #
000000000006311627
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array T... more Min Qty: 150 | 0 |
|
$7.6500 / $12.2600 | Buy Now |
DISTI #
SEAM-20-07.0-S-04-2-A-K-FR
|
Avnet Abacus | Connector Stacking Header 80 Position 12mm13mm135mm145mm Stack Height 127mm Solder Straight Surface ... more RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$7.6600 / $11.3300 | Buy Now |