Part Details for SEAM-20-02.0-S-06-1-A-K-TR-BLK by Samtec Inc
Results Overview of SEAM-20-02.0-S-06-1-A-K-TR-BLK by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-20-02.0-S-06-1-A-K-TR-BLK Information
SEAM-20-02.0-S-06-1-A-K-TR-BLK by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SEAM-20-02.0-S-06-1-A-K-TR-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-20-02.0-S-06-1-A-K-TR
|
Avnet Americas | Conn Open Pin Field Array HDR 120 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-20-02.0-S-... more RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 0 Days Container: Reel | 84 Factory Stock |
|
$6.7200 / $10.7319 | Buy Now |
DISTI #
SEAM-20-02.0-S-06-1-A-K-TR-BLK
|
Avnet Americas | Conn Open Pin Field Array HDR 120 POS 1.27mm Solder ST SMD T/R - Bulk (Alt: SEAM-20-02.0-S-06-1-A-K-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |