Part Details for SEAM-20-02.0-L-04-2-A-K-FR by Samtec Inc
Overview of SEAM-20-02.0-L-04-2-A-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-20-02.0-L-04-2-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3880
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec SEAM-20-02.0-L-04-2-A-K-FR RoHS: Not Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6100 | Buy Now |
DISTI #
SEAM-20-02.0-L-04-
|
Avnet Americas | Connector Stacking Header 80 Position 7mm/8mm/8.5mm/9.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-20-02.0-L-04-) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$4.6800 / $7.8700 | Buy Now |
DISTI #
200-SEM20020L042AKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$6.6900 / $7.8700 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | Alternative Product Available |
|
$4.9100 / $7.2700 | Buy Now |
DISTI #
000000000006252006
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 375 | 0 |
|
$4.3300 / $8.1100 | Buy Now |
DISTI #
SEAM-20-02.0-L-04-2-A-K-FR
|
Avnet Abacus | Connector Stacking Header 80 Position 7mm/8mm/8.5mm/9.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-20-02.0-L-04-2-A-K-FR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | Alternative Product Available |
|
$4.9100 / $7.2700 | Buy Now |
DISTI #
5f764993e56a71405806ebbc
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 375 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.9100 / $7.8700 | Buy Now |
Part Details for SEAM-20-02.0-L-04-2-A-K-FR
SEAM-20-02.0-L-04-2-A-K-FR CAD Models
SEAM-20-02.0-L-04-2-A-K-FR Part Data Attributes
|
SEAM-20-02.0-L-04-2-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-02.0-L-04-2-A-K-FR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.278 inch | |
Body Depth | 0.221 inch | |
Body Length | 1.196 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SEAM-20-02.0-L-04-2-A-K-FR
This table gives cross-reference parts and alternative options found for SEAM-20-02.0-L-04-2-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM-20-02.0-L-04-2-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAM-20-03.5-S-04-2-A-K-FR | Board Stacking Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SEAM-20-02.0-L-04-2-A-K-FR vs SEAM-20-03.5-S-04-2-A-K-FR |