Part Details for SEAM-20-01-L-06-1-RA-K-TR by Samtec Inc
Overview of SEAM-20-01-L-06-1-RA-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for SEAM-20-01-L-06-1-RA-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-20-01-L-06-1-RA-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 120P R/A SMD Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.4701 | Buy Now |
DISTI #
SEAM-20-01-L-06-1-
|
Avnet Americas | Connector Stacking Header 120 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: SEAM-20-01-L-06-1-) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$14.4700 / $19.9500 | Buy Now |
DISTI #
200-EAM2001L061RAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$11.2100 / $14.4700 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$9.0300 / $19.9500 | Buy Now |
DISTI #
000000000005497381
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$13.3800 / $19.9500 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$9.0300 / $19.9500 | Buy Now |
DISTI #
5cd91810cd7c1c4c386fef72
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$9.0300 / $19.9500 | Buy Now |
Part Details for SEAM-20-01-L-06-1-RA-K-TR
SEAM-20-01-L-06-1-RA-K-TR CAD Models
SEAM-20-01-L-06-1-RA-K-TR Part Data Attributes
|
SEAM-20-01-L-06-1-RA-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-01-L-06-1-RA-K-TR
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |