Part Details for SEAFP-30-05.0-L-04 by Samtec Inc
Overview of SEAFP-30-05.0-L-04 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAFP-30-05.0-L-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAFP-30-05.0-L-04-ND
|
DigiKey | CONN HD ARRAY F 120POS PRESS-FIT Min Qty: 1 Lead time: 5 Weeks Container: Tray |
58 In Stock |
|
$10.9124 / $12.9500 | Buy Now |
DISTI #
SEAFP-30-05.0-L-04
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 1.27mm Press Fit ST Through Hole Tray - Trays (Alt: SEAFP-30-05.0-L-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.6900 / $12.9500 | Buy Now |
DISTI #
SEAFP-30-05.0-L-04
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 1.27mm Press Fit ST Through Hole T/R - Tape and Reel (Alt: SEAFP-30-05.0-L-04) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$8.7600 / $13.0400 | Buy Now |
DISTI #
200-SEAFP30050L04
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 122 |
|
$6.4700 / $12.9500 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$4.9900 / $12.9500 | Buy Now |
DISTI #
SEAFP-30-05.0-L-04
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 1.27mm Press Fit ST Through Hole Tray - Trays (Alt: SEAFP-30-05.0-L-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.6900 / $12.9500 | Buy Now |
DISTI #
SEAFP-30-05.0-L-04
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 1.27mm Press Fit ST Through Hole T/R - Tape and Reel (Alt: SEAFP-30-05.0-L-04) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$8.7600 / $13.0400 | Buy Now |
DISTI #
000000000004006966
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed Open-Pin-Field Array Socket, Press-Fit Min Qty: 1 | 0 |
|
$7.9500 / $12.9500 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$4.9900 / $12.9500 | Buy Now |
Part Details for SEAFP-30-05.0-L-04
SEAFP-30-05.0-L-04 CAD Models
SEAFP-30-05.0-L-04 Part Data Attributes:
|
SEAFP-30-05.0-L-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAFP-30-05.0-L-04
Samtec Inc
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Natural Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.221 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.729 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Terminal Length | 0.048 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 |