Part Details for SEAFP-20-01-S-08-RA-WT-GP by Samtec Inc
Overview of SEAFP-20-01-S-08-RA-WT-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for SEAFP-20-01-S-08-RA-WT-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAFP-20-01-S-08-RA-WT-GP-ND
|
DigiKey | CONN HD ARRAY F 160POS P-FIT R/A Min Qty: 35 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.2800 | Buy Now |
DISTI #
SEAFP-20-01-S-08-R
|
Avnet Americas | Conn Stacking RCP 160 POS 1.27mm Press Fit RA Through Hole Tray - Trays (Alt: SEAFP-20-01-S-08-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-AFP2001S08RAWTGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 37 |
|
$14.2200 / $26.6500 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$14.7900 / $32.7800 | Buy Now |
DISTI #
000000000005497309
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed Open-Pin-Field Array Socket, Press-Fit Min Qty: 1 | 0 |
|
$17.3800 / $26.6500 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$14.7900 / $32.7800 | Buy Now |
DISTI #
5cd91793cd7c1c4c386f602c
|
Samtec | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tray | 0 |
|
$11.0700 / $26.6500 | Buy Now |
Part Details for SEAFP-20-01-S-08-RA-WT-GP
SEAFP-20-01-S-08-RA-WT-GP CAD Models
SEAFP-20-01-S-08-RA-WT-GP Part Data Attributes
|
SEAFP-20-01-S-08-RA-WT-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAFP-20-01-S-08-RA-WT-GP
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.494 inch | |
Body Depth | 0.752 inch | |
Body Length | 1.77 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.049 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 |