Part Details for SEAFC-40-6.5-S-08-2-N-K-TR by Samtec Inc
Overview of SEAFC-40-6.5-S-08-2-N-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAFC-40-6.5-S-08-2-N-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAFC-40-6.5-S-08-
|
Avnet Americas | .050" SEARAY High-Speed High-Density Open-Pi - Tape and Reel (Alt: SEAFC-40-6.5-S-08-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$22.7800 / $31.3000 | Buy Now |
DISTI #
200-SEAFC4065S082NKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket, Mate for SEAC Series | 0 |
|
$22.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9200 / $34.2500 | Buy Now |
DISTI #
000000000006410434
|
Sager | Samtec .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket, Mate for SEAC Series Min Qty: 1 | 0 |
|
$21.0900 / $31.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.9200 / $34.2500 | Buy Now |
DISTI #
5f4e172bac0cc4d362dc032b
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket, Mate for SEAC Series RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$14.3700 / $31.3000 | Buy Now |
Part Details for SEAFC-40-6.5-S-08-2-N-K-TR
SEAFC-40-6.5-S-08-2-N-K-TR CAD Models
SEAFC-40-6.5-S-08-2-N-K-TR Part Data Attributes
|
SEAFC-40-6.5-S-08-2-N-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAFC-40-6.5-S-08-2-N-K-TR
Samtec Inc
Board Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.423 inch | |
Body Depth | 0.267 inch | |
Body Length | 2.262 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 360VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 320 |