Part Details for SEAF8-30-05.0-S-04-2-K-TR by Samtec Inc
Overview of SEAF8-30-05.0-S-04-2-K-TR by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SEAF8-30-05.0-S-04-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF8-30-05.0-S-04
|
Avnet Americas | Conn Stacking RCP 120 POS 7mm/10mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF8-30-05.0-S-04) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
Part Details for SEAF8-30-05.0-S-04-2-K-TR
SEAF8-30-05.0-S-04-2-K-TR CAD Models
SEAF8-30-05.0-S-04-2-K-TR Part Data Attributes
|
SEAF8-30-05.0-S-04-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF8-30-05.0-S-04-2-K-TR
Samtec Inc
Board Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |