Part Details for SEAF8-20-05.0-S-10-2-K by Samtec Inc
Overview of SEAF8-20-05.0-S-10-2-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF8-20-05.0-S-10-2-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5670
|
Newark | 0.80 Mm Searay High-Speed High-Density Open-Pin-Field Array Socket |Samtec SEAF8-20-05.0-S-10-2-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SAM11669-ND
|
DigiKey | CONN HD ARRAY RCPT 200P SMD GOLD Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$9.8900 / $31.8300 | Buy Now |
DISTI #
000000000005497257
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Socket | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$9.8900 / $31.8300 | Buy Now |
Part Details for SEAF8-20-05.0-S-10-2-K
SEAF8-20-05.0-S-10-2-K CAD Models
SEAF8-20-05.0-S-10-2-K Part Data Attributes
|
SEAF8-20-05.0-S-10-2-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF8-20-05.0-S-10-2-K
Samtec Inc
Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.465 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.86 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |
Alternate Parts for SEAF8-20-05.0-S-10-2-K
This table gives cross-reference parts and alternative options found for SEAF8-20-05.0-S-10-2-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF8-20-05.0-S-10-2-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008275082000893 | Board Connector, 82 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | SEAF8-20-05.0-S-10-2-K vs 008275082000893 |
353-3-064-1-T-RT0-0370 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SEAF8-20-05.0-S-10-2-K vs 353-3-064-1-T-RT0-0370 |
353-3-064-1-T-RR0-0370 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SEAF8-20-05.0-S-10-2-K vs 353-3-064-1-T-RR0-0370 |