Part Details for SEAF8-10-05.0-S-08-3-FR by Samtec Inc
Overview of SEAF8-10-05.0-S-08-3-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF8-10-05.0-S-08-3-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF8-10-05.0-S-08
|
Avnet Americas | 0.80 mm SEARAY High-Speed High-Density Open- - Tape and Reel (Alt: SEAF8-10-05.0-S-08) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.0700 / $8.8000 | Buy Now |
DISTI #
200-SEAF810050S083R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Socket | 0 |
|
$8.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6300 / $23.6300 | Buy Now |
DISTI #
000000000006410413
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 500 | 0 |
|
$6.0700 / $8.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6300 / $23.6300 | Buy Now |
DISTI #
6155e340e990ef96a49d237d
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.0700 / $8.8000 | Buy Now |
Part Details for SEAF8-10-05.0-S-08-3-FR
SEAF8-10-05.0-S-08-3-FR CAD Models
SEAF8-10-05.0-S-08-3-FR Part Data Attributes
|
SEAF8-10-05.0-S-08-3-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF8-10-05.0-S-08-3-FR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 8 Row(s), Female, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SEARAY | |
Body Breadth | 0.387 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.545 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 660VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 80 |