Part Details for SEAF-50-01-S-06-2-RA-GP-K-FR by Samtec Inc
Overview of SEAF-50-01-S-06-2-RA-GP-K-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for SEAF-50-01-S-06-2-RA-GP-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF-50-01-S-06-2-
|
Avnet Americas | .050" SEARAY High-Speed High-Density Open-Pi - Tape and Reel (Alt: SEAF-50-01-S-06-2-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$14.6800 / $25.4200 | Buy Now |
DISTI #
200-AF5001S062RAGPKR
|
Mouser Electronics | Samtec .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket | 0 |
|
$38.1400 | Order Now |
DISTI #
000000000007200257
|
Sager | .050 SEARAY� HIGH-SPEED HIGH-DENSITY OPEN-PIN-FIELD ARRAY SOCKET Min Qty: 125 | 0 |
|
$13.5800 / $25.4200 | Buy Now |
DISTI #
6501d311aa7b9c4fc0f696ce
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 125 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$13.5800 / $25.4200 | Buy Now |