Part Details for SEAF-50-01-L-06-2-RA-GP-TR by Samtec Inc
Results Overview of SEAF-50-01-L-06-2-RA-GP-TR by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAF-50-01-L-06-2-RA-GP-TR Information
SEAF-50-01-L-06-2-RA-GP-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for SEAF-50-01-L-06-2-RA-GP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7734
|
Newark | Conn, Array Female, 300Pos, 1.27Mm Rohs Compliant: Yes |Samtec SEAF-50-01-L-06-2-RA-GP-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$23.0600 / $29.8200 | Buy Now |
DISTI #
91R0469
|
Newark | .050 Pitch Socket Array Assembly Rohs Compliant: Yes |Samtec SEAF-50-01-L-06-2-RA-GP-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$22.9900 | Buy Now |
DISTI #
SAM14368CT-ND
|
DigiKey | CONN HD ARRAY RCPT 300P R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
309 In Stock |
|
$21.3101 / $31.7700 | Buy Now |
DISTI #
SEAF-50-01-L-06-2-RA-GP-TR
|
Avnet Americas | Mezzanine Connector, High Density Array, Female, 1.27 mm, 6 Rows, 300 Contacts, Surface Mount - Tape... more RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 1072 Factory Stock |
|
$14.2125 / $23.7265 | Buy Now |
DISTI #
200-AF5001L062RAGPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY(TM) High-Speed High-Density Open-Pin-Field Ar... more RoHS: Compliant | 204 |
|
$21.3100 / $31.7700 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket, Right-Angle RoHS: Compliant | 1072 Factory Stock |
|
$21.8800 / $38.9500 | Buy Now |
DISTI #
5cd9178dcd7c1c4c386f5892
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1072 |
|
$14.3800 / $31.7700 | Buy Now |
|
Powell Electronics | .050 SEARAY High-Speed High-Density Open Min Qty: 1 | 807 |
|
$23.0500 / $31.7700 | Buy Now |
DISTI #
000000000003083845
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array S... more Min Qty: 1 | 1072 |
|
$21.3100 / $31.7700 | Buy Now |
DISTI #
SEAF-50-01-L-06-2-RA-GP-TR
|
Avnet Abacus | Mezzanine Connector High Density Array Female 127 mm 6 Rows 300 Contacts Surface Mount (Alt: SEAF-50... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 50 |
|
Buy Now |
Part Details for SEAF-50-01-L-06-2-RA-GP-TR
SEAF-50-01-L-06-2-RA-GP-TR CAD Models
SEAF-50-01-L-06-2-RA-GP-TR Part Data Attributes
|
SEAF-50-01-L-06-2-RA-GP-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-50-01-L-06-2-RA-GP-TR
Samtec Inc
Board Stacking Connector, 300 Contact(s), 6 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SEARRAY | |
Body Breadth | 0.312 inch | |
Body Depth | 0.592 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 17.1 mΩ | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |