Part Details for SEAF-40-07.5-S-10-1-A-K-TR by Samtec Inc
Results Overview of SEAF-40-07.5-S-10-1-A-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAF-40-07.5-S-10-1-A-K-TR Information
SEAF-40-07.5-S-10-1-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAF-40-07.5-S-10-1-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAF-40-07.5-S-10-1-A-K-TR-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 1 Lead time: 6 Weeks Container: Strip |
8 In Stock |
|
$31.4200 | Buy Now |
DISTI #
SEAF-40-07.5-S-10-1-A-K-TR
|
Avnet Americas | Connector Stacking Receptacle 400 Position 9mm/10mm/11mm/14mm/14.5mm/16.5mm/18.5mm Stack Height 1.27... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
$20.6763 / $26.0711 | Buy Now |
DISTI #
200-EAF40075S101AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY(TM) High-Speed High-Density Open-Pin-Field Ar... more | 0 |
|
$19.5900 / $23.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9900 / $32.8100 | Buy Now |
DISTI #
000000000006120162
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array S... more Min Qty: 1 | 0 |
|
$19.5900 / $31.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.9900 / $32.8100 | Buy Now |