-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAF-40-06.5-S-10-2-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3725
|
Newark | Mezzanine Conn, Rcpt, 400Pos, 10Row, Mezzanine Connector Type:Array, Female, Pitch Spacing:1.27Mm,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$21.2500 / $26.8200 | Buy Now |
DISTI #
SAM14367CT-ND
|
DigiKey | CONN HD ARRAY RCPT 400P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
774 In Stock |
|
$19.5880 / $31.4200 | Buy Now |
DISTI #
SEAF-40-06.5-S-10-2-A-K-TR
|
Avnet Americas | Mezzanine Connector, High-Speed, Array, Female, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount - Tape... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 2136 Factory Stock |
|
$13.8465 / $23.0812 | Buy Now |
DISTI #
200-SEAF4006.5S102AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY(TM) High-Speed High-Density Open-Pin-Field Ar... more RoHS: Compliant | 792 |
|
$19.5900 / $31.4200 | Buy Now |
DISTI #
V36:1790_07483462
|
Arrow Electronics | Conn Open Pin Field Array SKT 400 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2504 | Americas - 200 |
|
$22.6900 / $31.4200 | Buy Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. ... more RoHS: Compliant |
347 In Stock 2136 Factory Stock |
|
$19.1100 / $30.5200 | Buy Now |
DISTI #
87622504
|
Verical | Conn Open Pin Field Array SKT 400 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2504 | Americas - 2136 |
|
$31.4200 | Buy Now |
DISTI #
87550869
|
Verical | Conn Open Pin Field Array SKT 400 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2504 | Americas - 200 |
|
$31.4200 | Buy Now |
DISTI #
51689195
|
Verical | Conn Open Pin Field Array SKT 400 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2031 | Americas - 193 |
|
$27.3390 / $39.6760 | Buy Now |
DISTI #
87358753
|
Verical | Conn Open Pin Field Array SKT 400 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$55.8460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAF-40-06.5-S-10-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-06.5-S-10-2-A-K-TR
Samtec Inc
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.521 inch | |
Body Depth | 0.258 inch | |
Body Length | 2.229 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 | |
Withdrawl Force-Min | LIF N |
This table gives cross-reference parts and alternative options found for SEAF-40-06.5-S-10-2-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-40-06.5-S-10-2-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEAF-40-06.5-S-10-1-A-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SEAF-40-06.5-S-10-2-A-K-TR vs SEAF-40-06.5-S-10-1-A-K-TR |