Part Details for SEAF-40-06.5-L-05-2-A-K-TR by Samtec Inc
Overview of SEAF-40-06.5-L-05-2-A-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Transportation and Logistics
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SEAF-40-06.5-L-05-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF-40-06.5-L-05-2-A-K-TR-ND
|
DigiKey | CONN HD ARRAY RCPT 200P SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7901 | Buy Now |
DISTI #
SEAF-40-06.5-L-05-
|
Avnet Americas | Conn Open Pin Field Array SKT 200 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-40-06.5-L-05-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$13.7900 / $18.8300 | Buy Now |
DISTI #
200-EAF40065L052AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$11.7400 / $13.7900 | Order Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$8.8100 / $17.3000 | Buy Now |
DISTI #
000000000003083833
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$11.7400 / $18.8300 | Buy Now |
DISTI #
SEAF-40-06.5-L-05-2-A-K-TR
|
Avnet Abacus | Conn Open Pin Field Array SKT 200 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-40-06.5-L-05-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$8.8100 / $17.3000 | Buy Now |
DISTI #
5cd91861cd7c1c4c38704ac8
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$8.6100 / $18.8300 | Buy Now |
Part Details for SEAF-40-06.5-L-05-2-A-K-TR
SEAF-40-06.5-L-05-2-A-K-TR CAD Models
SEAF-40-06.5-L-05-2-A-K-TR Part Data Attributes
|
SEAF-40-06.5-L-05-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-06.5-L-05-2-A-K-TR
Samtec Inc
Board Stacking Connector, 200 Contact(s), 5 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |