-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 240 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAF-40-06.0-S-06-1-A-K-TRCT-ND
|
DigiKey | CONN HD ARRAY RCPT 240P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$12.6750 / $21.6800 | Buy Now |
DISTI #
SEAF-40-06.0-S-06-
|
Avnet Americas | - Tape and Reel (Alt: SEAF-40-06.0-S-06-) RoHS: Not Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-EAF40060S061AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Not Compliant | 286 |
|
$11.5600 / $18.5100 | Buy Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$9.8900 / $19.6000 | Buy Now |
DISTI #
000000000003605983
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$13.5200 / $21.6800 | Buy Now |
DISTI #
SEAF-40-06.0-S-06-1-A-K-TR
|
Avnet Asia | (Alt: SEAF-40-06.0-S-06-1-A-K-TR) RoHS: Not Compliant Min Qty: 325 Package Multiple: 325 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$9.8900 / $19.6000 | Buy Now |
DISTI #
5cd9178ecd7c1c4c386f5988
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$9.9100 / $21.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAF-40-06.0-S-06-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-06.0-S-06-1-A-K-TR
Samtec Inc
Board Stacking Connector, 240 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |
This table gives cross-reference parts and alternative options found for SEAF-40-06.0-S-06-1-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-40-06.0-S-06-1-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YTE-140-02-F-6-750 | Samtec Inc | Check for Price | Board Stacking Connector, 240 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, | SEAF-40-06.0-S-06-1-A-K-TR vs YTE-140-02-F-6-750 |
YTE-140-02-L-6-669 | Samtec Inc | Check for Price | Board Stacking Connector, 240 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, | SEAF-40-06.0-S-06-1-A-K-TR vs YTE-140-02-L-6-669 |