-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1950
|
Newark | Mezzanine Connector Type:Receptacle, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:400Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Samtec SEAF-40-05.0-S-10-1-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26 |
|
$18.9400 / $20.0400 | Buy Now |
DISTI #
97P3940
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Socket Rohs Compliant: No |Samtec SEAF-40-05.0-S-10-1-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.0400 | Buy Now |
DISTI #
SAM15041CT-ND
|
DigiKey | CONN HD ARRAY RCPT 400P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
335 In Stock |
|
$16.7569 / $29.5100 | Buy Now |
DISTI #
SEAF-40-05.0-S-10-
|
Avnet Americas | Mezzanine Connector, High Density Array, Female, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount - Tape and Reel (Alt: SEAF-40-05.0-S-10-) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 0 Days Container: Reel | 114 Factory Stock |
|
$21.6200 / $29.5100 | Buy Now |
DISTI #
200-SEAF4005.0S101AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Not Compliant | 302 |
|
$15.7400 / $29.5100 | Buy Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant |
847 In Stock |
|
$13.4900 / $29.5100 | Buy Now |
DISTI #
56529428
|
Verical | Conn Open Pin Field Array SKT 400 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2123 | Americas - 822 |
|
$30.3189 / $37.3544 | Buy Now |
|
Powell Electronics | .050 SEARAY High-Speed High-Density Open Min Qty: 1 | 75 |
|
$21.6200 / $29.5100 | Buy Now |
DISTI #
000000000002228421
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 114 |
|
$18.3900 / $29.5100 | Buy Now |
DISTI #
SEAF-40-05.0-S-10-1-A-K-TR
|
Avnet Abacus | Mezzanine Connector, High Density Array, Female, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount - Tape and Reel (Alt: SEAF-40-05.0-S-10-1-A-K-TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAF-40-05.0-S-10-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-05.0-S-10-1-A-K-TR
Samtec Inc
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.521 inch | |
Body Depth | 0.199 inch | |
Body Length | 2.229 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 | |
Withdrawl Force-Min | LIF N |