Part Details for SEAF-40-05.0-L-10-1-A-LP-K-TR by Samtec Inc
Results Overview of SEAF-40-05.0-L-10-1-A-LP-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAF-40-05.0-L-10-1-A-LP-K-TR Information
SEAF-40-05.0-L-10-1-A-LP-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAF-40-05.0-L-10-1-A-LP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF-40-05.0-L-10-1-A-LP-K-TR-ND
|
DigiKey | CONN HD ARRAY RCPT 400P SMD GOLD Min Qty: 75 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.9501 | Buy Now |
DISTI #
SEAF-40-05.0-L-10-1-A-LP-K-TR
|
Avnet Americas | - Tape and Reel (Alt: SEAF-40-05.0-L-10-1-A-LP-K-TR) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$14.3716 / $23.3547 | Buy Now |
DISTI #
200-F40050L101ALPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array ... more RoHS: Not Compliant | 0 |
|
$17.7100 / $23.9500 | Order Now |
DISTI #
5cd917f2cd7c1c4c386fcbda
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$13.2900 / $28.0800 | Buy Now |
DISTI #
000000000005038592
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array S... more Min Qty: 1 | 0 |
|
$17.7100 / $28.0800 | Buy Now |
Part Details for SEAF-40-05.0-L-10-1-A-LP-K-TR
SEAF-40-05.0-L-10-1-A-LP-K-TR CAD Models
SEAF-40-05.0-L-10-1-A-LP-K-TR Part Data Attributes
|
SEAF-40-05.0-L-10-1-A-LP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-05.0-L-10-1-A-LP-K-TR
Samtec Inc
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.523 inch | |
Body Depth | 0.199 inch | |
Body Length | 2.762 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |
Alternate Parts for SEAF-40-05.0-L-10-1-A-LP-K-TR
This table gives cross-reference parts and alternative options found for SEAF-40-05.0-L-10-1-A-LP-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-40-05.0-L-10-1-A-LP-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEAF-40-05.0-S-10-1-A-LP-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | SEAF-40-05.0-L-10-1-A-LP-K-TR vs SEAF-40-05.0-S-10-1-A-LP-K-TR |