-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAF-40-05.0-L-08-1-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF-40-05.0-L-08-1-A-K-TR-ND
|
DigiKey | CONN HD ARRAY RCPT 320P SMD GOLD Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.2401 | Buy Now |
DISTI #
SEAF-40-05.0-L-08-1-A-K-TR
|
Avnet Americas | .050 PITCH SOCKET ARRAY ASSEMBLY - Tape and Reel (Alt: SEAF-40-05.0-L-08-1-A-K-TR) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$10.3700 / $17.2861 | Buy Now |
DISTI #
200-EAF40050L081AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array ... more RoHS: Not Compliant | 0 |
|
$14.6700 / $17.2400 | Order Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. ... more RoHS: Compliant | 0 |
|
$12.8900 / $24.5700 | Buy Now |
DISTI #
5cd917f2cd7c1c4c386fcb87
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$10.7600 / $23.5400 | Buy Now |
DISTI #
000000000003688689
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array S... more Min Qty: 1 | 0 |
|
$14.6700 / $23.5400 | Buy Now |
DISTI #
SEAF-40-05.0-L-08-1-A-K-TR
|
Avnet Abacus | .050 PITCH SOCKET ARRAY ASSEMBLY (Alt: SEAF-40-05.0-L-08-1-A-K-TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. ... more RoHS: Compliant | 0 |
|
$12.8900 / $24.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAF-40-05.0-L-08-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-05.0-L-08-1-A-K-TR
Samtec Inc
Board Stacking Connector
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |