Part Details for SEAF-40-01-S-10-1-RA-K-TR by Samtec Inc
Overview of SEAF-40-01-S-10-1-RA-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF-40-01-S-10-1-RA-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAF-40-01-S-10-1-RA-K-TRCT-ND
|
DigiKey | CONN HD ARRAY RCPT 400P R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$33.5000 / $44.2600 | Buy Now |
DISTI #
SEAF-40-01-S-10-1-
|
Avnet Americas | - Tape and Reel (Alt: SEAF-40-01-S-10-1-) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-EAF4001S101RAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Not Compliant | 64 |
|
$27.5900 / $44.2600 | Buy Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant |
148 In Stock |
|
$26.3800 / $41.4900 | Buy Now |
DISTI #
60617731
|
Verical | Conn Open Pin Field Array SKT 400 POS 1.27mm Solder RA Thru-Hole T/R RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2150 | Americas - 140 |
|
$34.9960 / $53.9370 | Buy Now |
|
Powell Electronics | .050 Tiger Eye Double Row Discrete Wire Min Qty: 1 | 20 |
|
$32.4300 / $44.2600 | Buy Now |
DISTI #
000000000005497231
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$27.5900 / $44.2600 | Buy Now |
|
Master Electronics | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant |
148 In Stock |
|
$26.3800 / $41.4900 | Buy Now |
DISTI #
5cd91793cd7c1c4c386f603a
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$20.2400 / $44.2600 | Buy Now |
Part Details for SEAF-40-01-S-10-1-RA-K-TR
SEAF-40-01-S-10-1-RA-K-TR CAD Models
SEAF-40-01-S-10-1-RA-K-TR Part Data Attributes
|
SEAF-40-01-S-10-1-RA-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-01-S-10-1-RA-K-TR
Samtec Inc
Board Connector, 400 Contact(s), 10 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Body Breadth | 0.312 inch | |
Body Depth | 0.592 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 17.1 mΩ | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |
Alternate Parts for SEAF-40-01-S-10-1-RA-K-TR
This table gives cross-reference parts and alternative options found for SEAF-40-01-S-10-1-RA-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-40-01-S-10-1-RA-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEAF-40-01-S-10-1-RA-GP-TR | Samtec Inc | Check for Price | Board Connector, 400 Contact(s), 10 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | SEAF-40-01-S-10-1-RA-K-TR vs SEAF-40-01-S-10-1-RA-GP-TR |
BF087-40-A-L-D | Global Connector Technology | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | SEAF-40-01-S-10-1-RA-K-TR vs BF087-40-A-L-D |
SSHR-240-S-06-H | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | SEAF-40-01-S-10-1-RA-K-TR vs SSHR-240-S-06-H |
SSHR-240-S-06-GT | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | SEAF-40-01-S-10-1-RA-K-TR vs SSHR-240-S-06-GT |
2611S40J00B | Leoco USA Corp | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | SEAF-40-01-S-10-1-RA-K-TR vs 2611S40J00B |
SSHSM-140-S-02-H-V | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | SEAF-40-01-S-10-1-RA-K-TR vs SSHSM-140-S-02-H-V |
2216-40-A-02 | Singatron Enterprises Co | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | SEAF-40-01-S-10-1-RA-K-TR vs 2216-40-A-02 |
QEF8-040-05.0-L-D-K-TR | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | SEAF-40-01-S-10-1-RA-K-TR vs QEF8-040-05.0-L-D-K-TR |
2216-40-A-30 | Singatron Enterprises Co | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | SEAF-40-01-S-10-1-RA-K-TR vs 2216-40-A-30 |
SEAF-40-01-S-10-2-RA-K-TR | Samtec Inc | Check for Price | Board Connector, 400 Contact(s), 10 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | SEAF-40-01-S-10-1-RA-K-TR vs SEAF-40-01-S-10-2-RA-K-TR |