-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5260
|
Newark | Seaf-40-01-L-04-2-Ra-Gp-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec SEAF-40-01-L-04-2-RA-GP-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 101 |
|
$17.0100 | Buy Now |
DISTI #
SAM14353CT-ND
|
DigiKey | CONN HD ARRAY RCPT 160P R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
167 In Stock |
|
$15.9875 / $23.5000 | Buy Now |
DISTI #
SEAF-40-01-L-04-2-
|
Avnet Americas | Conn Open Pin Field Array SKT 160 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAF-40-01-L-04-2-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 1 Weeks, 0 Days Container: Reel | 101 Factory Stock |
|
RFQ | |
DISTI #
200-SEAF4001L042RAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 212 |
|
$15.7700 / $19.9800 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket, Right-Angle RoHS: Compliant | 0 |
|
$11.3400 / $25.7100 | Buy Now |
DISTI #
85139920
|
Verical | Conn Open Pin Field Array SKT 160 POS 1.27mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 101 Package Multiple: 101 | Americas - 101 |
|
$23.5000 | Buy Now |
|
Powell Electronics | .050 SEARAY High-Speed High-Density Open Min Qty: 1 | 67 |
|
$17.0500 / $23.5000 | Buy Now |
DISTI #
000000000003236507
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 101 |
|
$15.7700 / $23.5000 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket, Right-Angle RoHS: Compliant | 0 |
|
$11.3400 / $25.7100 | Buy Now |
DISTI #
5cd9186bcd7c1c4c387056a5
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 101 |
|
$10.6400 / $23.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAF-40-01-L-04-2-RA-GP-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-01-L-04-2-RA-GP-TR
Samtec Inc
Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SEARRAY | |
Body Breadth | 0.312 inch | |
Body Depth | 0.592 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 17.1 mΩ | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |
This table gives cross-reference parts and alternative options found for SEAF-40-01-L-04-2-RA-GP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-40-01-L-04-2-RA-GP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5051105000PPST | W+P Products GmbH | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle | SEAF-40-01-L-04-2-RA-GP-TR vs 5051105000PPST |
DBCA33A10BTB5 | Alpha 3 Manufacturing | Check for Price | HEADER CONNECTOR,PCB MNT,PLUG,10 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,WHITE | SEAF-40-01-L-04-2-RA-GP-TR vs DBCA33A10BTB5 |
5051405000PPTR | W+P Products GmbH | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle | SEAF-40-01-L-04-2-RA-GP-TR vs 5051405000PPTR |
504618-1010 | Molex | $0.4059 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.014 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | SEAF-40-01-L-04-2-RA-GP-TR vs 504618-1010 |
DBCA3310BT5 | Alpha 3 Manufacturing | Check for Price | HEADER CONNECTOR,CABLE MNT,PLUG,10 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,WHITE | SEAF-40-01-L-04-2-RA-GP-TR vs DBCA3310BT5 |
BB515-010F-TA05G | Wise Power Tech Co Ltd | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | SEAF-40-01-L-04-2-RA-GP-TR vs BB515-010F-TA05G |
52724-1010 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Plug | SEAF-40-01-L-04-2-RA-GP-TR vs 52724-1010 |
SEAF-40-01-L-04-1-RA-K-TR | Samtec Inc | Check for Price | Board Connector, 160 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | SEAF-40-01-L-04-2-RA-GP-TR vs SEAF-40-01-L-04-1-RA-K-TR |
5051305000PPTR | W+P Products GmbH | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle | SEAF-40-01-L-04-2-RA-GP-TR vs 5051305000PPTR |
MMF-010-RB50-99 | E-tec Interconnect Ltd | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Plug | SEAF-40-01-L-04-2-RA-GP-TR vs MMF-010-RB50-99 |