Part Details for SEAF-30-05.0-S-08-2-A-K-TR by Samtec Inc
Overview of SEAF-30-05.0-S-08-2-A-K-TR by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Transportation and Logistics
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SEAF-30-05.0-S-08-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8285
|
Newark | Conn, Array Female, 240Pos, 1.27Mm, Mezzanine Connector Type:High Density Array, Female, Pitch Spacing:1.27Mm, No. Of Rows:8Rows, No. Of Contacts:240Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAF-30-05.0-S-08-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$14.0500 / $17.9700 | Buy Now |
DISTI #
51AK9354
|
Newark | Conn, Array Female, 240Pos, 1.27Mm |Samtec SEAF-30-05.0-S-08-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.9400 / $22.0900 | Buy Now |
DISTI #
97P3918
|
Newark | Conn, Array Female, 240Pos, 1.27Mm, Mezzanine Connector Type:High Density Array, Female, Pitch Spacing:1.27Mm, No. Of Rows:8Rows, No. Of Contacts:240Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAF-30-05.0-S-08-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.1600 / $15.1400 | Buy Now |
DISTI #
612-SEAF-30-05.0-S-08-2-A-K-TRCT-ND
|
DigiKey | CONN HD ARRAY RCPT 240P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5378 In Stock |
|
$11.6625 / $20.3600 | Buy Now |
DISTI #
SEAF-30-05.0-S-08-
|
Avnet Americas | Stacking Board Connector, 240 Contacts, Receptacle, 1.27 mm, Surface Mount, 8 Rows - Tape and Reel (Alt: SEAF-30-05.0-S-08-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 0 Days Container: Reel | 2502853 Factory Stock |
|
$14.9200 / $20.3600 | Buy Now |
DISTI #
200-SEAF3005.0S082AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 4778 |
|
$10.8600 / $17.7500 | Buy Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant |
1546 In Stock |
|
$9.3100 / $20.3600 | Buy Now |
DISTI #
000000000002228388
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$12.6900 / $20.3600 | Buy Now |
DISTI #
SEAF-30-05.0-S-08-2-A-K-TR
|
Avnet Abacus | Stacking Board Connector, 240 Contacts, Receptacle, 1.27 mm, Surface Mount, 8 Rows - Tape and Reel (Alt: SEAF-30-05.0-S-08-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SEAF-30-05.0-S-08-2-A-K-TR
|
Avnet Asia | Stacking Board Connector, 240 Contacts, Receptacle, 1.27 mm, Surface Mount, 8 Rows (Alt: SEAF-30-05.0-S-08-2-A-K-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SEAF-30-05.0-S-08-2-A-K-TR
SEAF-30-05.0-S-08-2-A-K-TR CAD Models
SEAF-30-05.0-S-08-2-A-K-TR Part Data Attributes:
|
SEAF-30-05.0-S-08-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-30-05.0-S-08-2-A-K-TR
Samtec Inc
Board Stacking Connector, 240 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.421 inch | |
Body Depth | 0.199 inch | |
Body Length | 1.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
Withdrawl Force-Min | LIF N |