SEAF-20-06.5-STL-04-1-A-K-TR
Samtec Inc
Description: Board Stacking Connector,

Overview of SEAF-20-06.5-STL-04-1-A-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities Transportation and Logistics Automotive Motor control systems Robotics and Drones

Price & Stock for SEAF-20-06.5-STL-04-1-A-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SEAF-20-06.5-STL-0
Avnet Americas BOARD TO BOARD & MEZZANINE CONNECTORS - Tape and Reel (Alt: SEAF-20-06.5-STL-0) RoHS: Not Compliant Min Qty: 325 Package Multiple: 325 Lead time: 5 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 200-SEAF2065L041AKTR
Mouser Electronics Board to Board & Mezzanine Connectors RoHS: Not Compliant 204
  • 1 $14.0300
  • 10 $12.7600
  • 100 $10.6300
  • 325 $9.1500
  • 650 $9.1100
$9.1100 / $14.0300 Buy Now
DISTI # 000000000006172058
Sager Board to Board & Mezzanine Connectors 0
Buy Now

CAD Models for SEAF-20-06.5-STL-04-1-A-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SEAF-20-06.5-STL-04-1-A-K-TR by Samtec Inc

SEAF-20-06.5-STL-04-1-A-K-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
5 Weeks
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.223 inch
Body Depth
0.263 inch
Body Length
1.229 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.7 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
Want to compare parts?
  1. SEAF-20-06.5-STL-04-1-A-K-TR
    Samtec Inc
    Board Stacking Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEAF-20-06.5-STL-04-1-A-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEAF-20-06.5-STL-04-1-A-K... by Samtec Inc

  • Please alert me when SEAF-20-06.5-STL-04-1-A-K... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SEAF-20-06.5-STL-04-1-A-K... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEAF-20-06.5-STL-04-1-A-K... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SEAF-20-06.5-STL-04-1-A-K... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEAF-20-06.5-STL-04-1-A-K....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEAF-20-06.5-STL-04-1-A-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: