Part Details for SEAF-20-01-S-06-2-RA-LP-K-FR by Samtec Inc
Overview of SEAF-20-01-S-06-2-RA-LP-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SEAF-20-01-S-06-2-RA-LP-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF-20-01-S-06-2-
|
Avnet Americas | Connector Stacking Receptacle 120 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: SEAF-20-01-S-06-2-) Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$10.2700 / $19.2700 | Buy Now |
DISTI #
200-AF2001S062RALPKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket | 0 |
|
$12.5200 / $19.2700 | Order Now |
DISTI #
000000000006251882
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 50 | 0 |
|
$9.5000 / $19.2700 | Buy Now |
DISTI #
SEAF-20-01-S-06-2-RA-LP-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: SEAF-20-01-S-06-2-RA-LP-K-FR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5fd49a5f61bb334fe9de7d16
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$8.7800 / $19.2700 | Buy Now |
Part Details for SEAF-20-01-S-06-2-RA-LP-K-FR
SEAF-20-01-S-06-2-RA-LP-K-FR CAD Models
SEAF-20-01-S-06-2-RA-LP-K-FR Part Data Attributes
|
SEAF-20-01-S-06-2-RA-LP-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-20-01-S-06-2-RA-LP-K-FR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 6 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Latch Post, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.412 inch | |
Body Depth | 0.706 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 725VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.2 N |