-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5237
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Socket Rohs Compliant: Yes |Samtec SEAF-20-01-L-04-2-RA-GP-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 113 |
|
$11.2200 | Buy Now |
DISTI #
SAM14298CT-ND
|
DigiKey | CONN HD ARRAY RCPT 80POS R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
158 In Stock |
|
$10.5375 / $15.4900 | Buy Now |
DISTI #
SEAF-20-01-L-04-2-
|
Avnet Americas | Conn Open Pin Field Array SKT 80 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAF-20-01-L-04-2-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 1 Weeks, 0 Days Container: Reel | 113 Factory Stock |
|
$11.2400 / $15.4900 | Buy Now |
DISTI #
200-SEAF2001L042RAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 110 |
|
$8.7000 / $15.4900 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket, Right-Angle RoHS: Compliant | 0 |
|
$7.0100 / $15.4900 | Buy Now |
DISTI #
SEAF-20-01-L-04-2-
|
Avnet Americas | Conn Open Pin Field Array SKT 80 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAF-20-01-L-04-2-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 1 Weeks, 0 Days Container: Reel | 113 Factory Stock |
|
$11.2400 / $15.4900 | Buy Now |
|
Powell Electronics | .050 SEARAY Min Qty: 1 | 91 |
|
$11.2400 / $15.4900 | Buy Now |
DISTI #
SEAF-20-01-L-04-2-RA-GP-TR
|
Avnet Abacus | Conn Open Pin Field Array SKT 80 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAF-20-01-L-04-2-RA-GP-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket, Right-Angle RoHS: Compliant | 0 |
|
$7.0100 / $15.4900 | Buy Now |
DISTI #
5cd91777cd7c1c4c386f3fb9
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 113 |
|
$7.0100 / $15.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAF-20-01-L-04-2-RA-GP-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-20-01-L-04-2-RA-GP-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SEARRAY | |
Body Breadth | 0.312 inch | |
Body Depth | 0.592 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 17.1 mΩ | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for SEAF-20-01-L-04-2-RA-GP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-20-01-L-04-2-RA-GP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAF-20-01-L-04-1-RA-K-TR | Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SEAF-20-01-L-04-2-RA-GP-TR vs SEAF-20-01-L-04-1-RA-K-TR |
SEAF-20-01-L-04-2-RA-GP | Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SEAF-20-01-L-04-2-RA-GP-TR vs SEAF-20-01-L-04-2-RA-GP |