SEAC-030-08-44.0-TU-TU
Samtec Inc
Description: Cable Assembly, 36AWG, Communication Cable,

Overview of SEAC-030-08-44.0-TU-TU by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SEAC-030-08-44.0-TU-TU by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SEAC-030-08-44.0-T
Avnet Americas .050" SEARAY High-Speed High-Density Array C - Bulk (Alt: SEAC-030-08-44.0-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 5eb95eca5f208da98522487e
Samtec .050" SEARAY™ High-Speed High-Density Array Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag 0
Buy Now

CAD Models for SEAC-030-08-44.0-TU-TU by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEAC-030-08-44.0-TU-TU by Samtec Inc

SEAC-030-08-44.0-TU-TU
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Approvals
UL
Conductor Finish
SILVER
Conductor Material
COPPER
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.013 mm2
DIN Conformance
NO
Diameter
0.667 mm
IEC Conformance
NO
Insulator Material
TEFLON
Jacket Material
PVC
Length
1.118 mm
MIL Conformance
NO
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Resistance
1.48 Ω
Shielding
YES
Wire Gauge
36 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. SEAC-030-08-44.0-TU-TU
    Samtec Inc
    Cable Assembly, 36AWG, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEAC-030-08-44.0-TU-TU by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEAC-030-08-44.0-TU-TU by Samtec Inc

Select Manufacturer
Which Manufacturer of SEAC-030-08-44.0-TU-TU would you like to use for your alert(s)?
  • Please alert me when SEAC-030-08-44.0-TU-TU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEAC-030-08-44.0-TU-TU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEAC-030-08-44.0-TU-TU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEAC-030-08-44.0-TU-TU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEAC-030-08-44.0-TU-TU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEAC-030-08-44.0-TU-TU by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: