Part Details for SEAC-020-08-06.0-TU-TU by Samtec Inc
Overview of SEAC-020-08-06.0-TU-TU by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SEAC-020-08-06.0-TU-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAC-020-08-06.0-TU-TU-ND
|
DigiKey | CBL ASSM M-M 160POS 6" HDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
27 In Stock |
|
$141.4092 / $165.7900 | Buy Now |
DISTI #
SEAC-020-08-06.0-T
|
Avnet Americas | .050" SEARAY High-Speed High-Density Array C - Bulk (Alt: SEAC-020-08-06.0-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SEAC0200806TUTU
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" SEARAY High-Speed High-Density Array Cable Assembly RoHS: Compliant | 23 |
|
$141.3600 / $165.7300 | Buy Now |
DISTI #
5cd91773cd7c1c4c386f3a18
|
Samtec | .050" SEARAY™ High-Speed High-Density Array Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for SEAC-020-08-06.0-TU-TU
SEAC-020-08-06.0-TU-TU CAD Models
SEAC-020-08-06.0-TU-TU Part Data Attributes:
|
SEAC-020-08-06.0-TU-TU
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAC-020-08-06.0-TU-TU
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | NO. OF CONTACT: 20 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |