Part Details for SEA470M1ABK-0507S by Surge Components Inc
Overview of SEA470M1ABK-0507S by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEA470M1ABK-0507S
SEA470M1ABK-0507S CAD Models
SEA470M1ABK-0507S Part Data Attributes
|
SEA470M1ABK-0507S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SEA470M1ABK-0507S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.59 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0047 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 47 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SEA470M1ABK-0507S
This table gives cross-reference parts and alternative options found for SEA470M1ABK-0507S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA470M1ABK-0507S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LBM0507SCN785C | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA470M1ABK-0507S vs 8470LBM0507SCN785C |
1470LBM0507SCN185F | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA470M1ABK-0507S vs 1470LBM0507SCN185F |
8470LBM0507SCN28EM | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA470M1ABK-0507S vs 8470LBM0507SCN28EM |
2470LBM0507SCN185F | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA470M1ABK-0507S vs 2470LBM0507SCN185F |
2470LBM0507SCN08FB | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA470M1ABK-0507S vs 2470LBM0507SCN08FB |
2470LBM0507SCN18EB | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA470M1ABK-0507S vs 2470LBM0507SCN18EB |
1470LBM0507SCN385C | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA470M1ABK-0507S vs 1470LBM0507SCN385C |
2470LBM0507SCN581B | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA470M1ABK-0507S vs 2470LBM0507SCN581B |
2470LBM0507SCN481J | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA470M1ABK-0507S vs 2470LBM0507SCN481J |
2470LBM0507SCN08EJ | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA470M1ABK-0507S vs 2470LBM0507SCN08EJ |