-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced CV/CC secondary controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T4883
|
Newark | Power Conversion |Stmicroelectronics SEA05TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12008-1-ND
|
DigiKey | IC CTLR CV/CC ADV SOT23-6 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$0.2734 / $0.6500 | Buy Now |
DISTI #
SEA05TR
|
Avnet Americas | Advanced Constant Voltage and Constant Current Controller 6-Pin SOT-23 T/R - Tape and Reel (Alt: SEA05TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2503 / $0.2678 | Buy Now |
DISTI #
511-SEA05TR
|
Mouser Electronics | LED Lighting Drivers ADV CV CC SMPS CTRL 200uA 2.5V 50mV RoHS: Compliant | 5327 |
|
$0.2520 / $0.6700 | Buy Now |
DISTI #
V72:2272_06556135
|
Arrow Electronics | Controller 3.5V to 36V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2238 Container: Cut Strips | Americas - 1469 |
|
$0.1883 / $0.2496 | Buy Now |
|
STMicroelectronics | Advanced CV/CC secondary controller RoHS: Compliant Min Qty: 1 | 2327 |
|
$0.3200 / $0.5900 | Buy Now |
|
Future Electronics | SEA05 Series 36 V 200 uA Constant Voltage / Constant Current Controller-SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
|
Future Electronics | SEA05 Series 36 V 200 uA Constant Voltage / Constant Current Controller-SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now |
DISTI #
30616160
|
Verical | Controller 3.5V to 36V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 104 Package Multiple: 1 | Americas - 3000 |
|
$0.3000 / $0.3013 | Buy Now |
DISTI #
64551810
|
Verical | Controller 3.5V to 36V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2238 | Americas - 1469 |
|
$0.1883 / $0.2011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEA05TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SEA05TR
STMicroelectronics
Advanced CV/CC secondary controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, MO178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |