Part Details for SEA-1285F-0520-42Ω-40P6.5 by S&S
Overview of SEA-1285F-0520-42Ω-40P6.5 by S&S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3340P-683ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3340P-684MLB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3340P-684MLD | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT |
Price & Stock for SEA-1285F-0520-42Ω-40P6.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 85dB Externally Driven Magnetic 2kHz Plugin,D=12mm Buzzers ROHS | 388 |
|
$0.0619 / $0.1205 | Buy Now |