Part Details for SE98TK-T by NXP Semiconductors
Results Overview of SE98TK-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE98TK-T Information
SE98TK-T by NXP Semiconductors is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for SE98TK-T
SE98TK-T CAD Models
SE98TK-T Part Data Attributes
|
SE98TK-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE98TK-T
NXP Semiconductors
SO-DIMM SMBus/I2C-bus temperature sensor - Accuracy on-chip: 2@-75~953@40~125C; Assignable addresses: 8 ; Operating temperature: -20~125 Cel; Operating voltage: 3.0~3.6 VDC; Over temperature alert: yes ; Remote temperature monitor: no ; SMBus clock: 400.0 kHz; Standby current: 15 uA; Under temperature alert: yes
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOLCC8,.11,20 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES |
Alternate Parts for SE98TK-T
This table gives cross-reference parts and alternative options found for SE98TK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE98TK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SE98TK,118 | NXP Semiconductors | Check for Price | SE98TK | SE98TK-T vs SE98TK,118 |
MCP98243-BE/MNY | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | SE98TK-T vs MCP98243-BE/MNY |
MCP98243T-BE/MUY | Microchip Technology Inc | $1.2550 | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.50 HEIGHT, PLASTIC, UDFN-8 | SE98TK-T vs MCP98243T-BE/MUY |
MCP98243T-BE/ST | Microchip Technology Inc | $1.2550 | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSSOP-8 | SE98TK-T vs MCP98243T-BE/ST |
MCP98243-BE/ST | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSSOP-8 | SE98TK-T vs MCP98243-BE/ST |
MCP98243T-BE/MNYVAO | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, Rectangular, Surface Mount | SE98TK-T vs MCP98243T-BE/MNYVAO |
MCP98243T-BE/MC | Microchip Technology Inc | $1.0349 | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 HEIGHT, PLASTIC, DFN-8 | SE98TK-T vs MCP98243T-BE/MC |