-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SE95 - Ultra high accuracy digital temperature sensor and thermal watchdog SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9084
|
Newark | Ultra High Accuracy Digital Temperature Sensor And Thermal Watchdog/ Reel Rohs Compliant: Yes |Nxp SE95D,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7390 / $1.0000 | Buy Now |
DISTI #
568-8721-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SO Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4385 In Stock |
|
$0.8805 / $1.9600 | Buy Now |
DISTI #
80937022
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2224 | Americas - 2400 |
|
$0.5641 | Buy Now |
DISTI #
66362798
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 1850 |
|
$0.8663 | Buy Now |
DISTI #
C1S537100207928
|
Chip1Stop | Ultra high accuracy digital temperature sensor and thermal watchdog RoHS: Compliant pbFree: Yes Container: Cut Tape | 1850 |
|
$0.6930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE95D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE95D,118
NXP Semiconductors
SE95 - Ultra high accuracy digital temperature sensor and thermal watchdog SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | THERMAL WATCHDOG | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SE95D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE95D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE95D | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | SE95D,118 vs SE95D |