Part Details for SE90-230X by Shenzhen Shaoxin Electronics Co Ltd
Overview of SE90-230X by Shenzhen Shaoxin Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE90-230X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5kA 20% 230V 3 SMD5x7.6mm Gas Discharge Tube Arresters (GDT) ROHS | 748 |
|
$0.1658 / $0.3073 | Buy Now |