SE8810(ESD)
SINO-IC

Overview of SE8810(ESD) by SINO-IC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DF2B5M4ASL Toshiba Electronic Devices & Storage Corporation TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2)
DF2B6M4ASL Toshiba Electronic Devices & Storage Corporation TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2)
DF2B5PCT Toshiba Electronic Devices & Storage Corporation TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2)

Price & Stock for SE8810(ESD) by SINO-IC

Part # Manufacturer Description Stock Price Buy
LCSC 20V 7A 1.5W 20m4.5V7A 1.2V250uA 2 N-Channel TSSOP-8 MOSFETs ROHS 39
  • 5 $0.0876
  • 50 $0.0700
  • 150 $0.0612
  • 500 $0.0546
  • 3,000 $0.0493
  • 6,000 $0.0467
$0.0467 / $0.0876 Buy Now

CAD Models for SE8810(ESD) by SINO-IC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SE8810(ESD) by SINO-IC

SE8810(ESD)
SINO-IC
-
-
Samacsys Manufacturer
SINO-IC
Want to compare parts?
  1. SE8810(ESD)
    SINO-IC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SE8810(ESD) by SINO-IC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SE8810(ESD) by SINO-IC

Select Manufacturer
Which Manufacturer of SE8810(ESD) would you like to use for your alert(s)?
  • Please alert me when SE8810(ESD) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SE8810(ESD) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SE8810(ESD) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SE8810(ESD) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SE8810(ESD).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SE8810(ESD) by SINO-IC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: