Part Details for SE80PWTLGHM3/I by Vishay Intertechnologies
Overview of SE80PWTLGHM3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE80PWTLGHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-SE80PWTLGHM3/ITR-ND
|
DigiKey | 8A, 400V, STD RECT, SLIMDPAK 2L Min Qty: 4500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3749 / $0.4101 | Buy Now |
DISTI #
SE80PWTLGHM3/I
|
Avnet Americas | 8A, 400V, STD RECT, SlimDPAK 2L - Tape and Reel (Alt: SE80PWTLGHM3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3434 | Buy Now |
DISTI #
78-SE80PWTLGHM3I
|
Mouser Electronics | Rectifiers 8A, 600V, STD RECT, SLIMDPAK 2 RoHS: Compliant | 0 |
|
$0.3630 / $0.3990 | Order Now |
DISTI #
SE80PWTLGHM3/I
|
TTI | Rectifiers 8A, 600V, STD RECT, SLIMDPAK 2 pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.3630 / $0.3900 | Buy Now |