Part Details for SE80-90X by Shenzhen Shaoxin Electronics Co Ltd
Results Overview of SE80-90X by Shenzhen Shaoxin Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE80-90X Information
SE80-90X by Shenzhen Shaoxin Electronics Co Ltd is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SE80-90X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10kA 20% 90V 3 SMD8x10mm Gas Discharge Tube Arresters (GDT) ROHS | 200 |
|
$0.1686 / $0.3635 | Buy Now |