Part Details for SE710,BK by SERPAC Electronic Enclosures
Overview of SE710,BK by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE710,BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR-R710-B-ND
|
DigiKey | CASE PLAS 19.750"L X 15.530"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$64.8359 / $99.7500 | Buy Now |
DISTI #
635-SE710BK
|
Mouser Electronics | Storage Boxes & Cases Seahorse 710 Case (No foam), 20.1 x 15.5 x 5.5" - Black RoHS: Compliant | 5 |
|
$64.8300 / $99.7500 | Buy Now |
DISTI #
70196354
|
RS | Protective Equipment Case, 20.1"x15.5"x5.5", W/o Foam, Black | Serpac SE710,BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.0300 | RFQ |