Part Details for SE612C by Banner Engineering Corp
Overview of SE612C by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE612C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7571
|
Newark | Econo-Beam: Convergent, Focal Point: 12 Mm, Input: 10-30V Dc, Output: Bipolar: 1 Npn, 1 Pnp - Lo, 2 M (6.5 Ft) Cable |Banner Engineering SE612C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.0000 | Buy Now |
DISTI #
778-SE612C
|
Mouser Electronics | Photoelectric Sensors ECONO-BEAM: Convergent, Focal Point: 12 mm, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP - LO, 2 m (6.5 ft) Cable | 6 |
|
$156.0000 | Buy Now |
|
Neutron USA | Sensor, ECONO-BEAM, Covergent, Focal Point: 12 mm, 10-30Vdc, NPN/PNP LO, 2m cable, 26107 | 9 |
|
$364.7300 | Buy Now |