Part Details for SE60PWJCHM3/I by Vishay Intertechnologies
Overview of SE60PWJCHM3/I by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Price & Stock for SE60PWJCHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0910
|
Newark | 6A, 600V, Slimdpak, Dual Std Rect |Vishay SE60PWJCHM3/I RoHS: Not Compliant Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 | Buy Now |
DISTI #
SE60PWJCHM3/I
|
Avnet Americas | 6A, 600V, SlimDPAK, DUAL STD RECT (Alt: SE60PWJCHM3/I) Min Qty: 13500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2127 / $0.2261 | Buy Now |
DISTI #
78-SE60PWJCHM3/I
|
Mouser Electronics | Rectifiers 600V 6A SlimDPAK Planar STD. RoHS: Compliant | 0 |
|
$0.2590 | Order Now |
DISTI #
V72:2272_21764858
|
Arrow Electronics | Diode Switching 600V 6A 3-Pin(2+Tab) Slim DPAK T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2203 Container: Cut Strips | Americas - 119 |
|
$0.1756 / $0.2327 | Buy Now |
DISTI #
60976425
|
Verical | Diode Switching 600V 6A 3-Pin(2+Tab) Slim DPAK T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2203 | Americas - 119 |
|
$0.1756 | Buy Now |
DISTI #
SE60PWJCHM3/I
|
TTI | Rectifiers 600V 6A SlimDPAK Planar STD. RoHS: Compliant pbFree: Pb-Free Min Qty: 13500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.2390 | Buy Now |
DISTI #
SE60PWJCHM3/I
|
EBV Elektronik | 6A, 600V, SlimDPAK, DUAL STD RECT (Alt: SE60PWJCHM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SE60PWJCHM3/I
SE60PWJCHM3/I CAD Models
SE60PWJCHM3/I Part Data Attributes
|
SE60PWJCHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE60PWJCHM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 42 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.2 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |