SE60PWDCHM3/I
Description: Rectifier Diode,

Overview of SE60PWDCHM3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Agriculture Technology Electronic Manufacturing

Price & Stock for SE60PWDCHM3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 44AJ0908
Newark 6A, 200V, Slimdpak, Dual Std Rect |Vishay SE60PWDCHM3/I RoHS: Not Compliant Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2480
$0.2480 Buy Now
DISTI # SE60PWDCHM3/I
Avnet Americas 6A, 200V, SlimDPAK, DUAL STD RECT (Alt: SE60PWDCHM3/I) Min Qty: 13500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days 0
  • 13,500 $0.2142
$0.2142 Buy Now
DISTI # 78-SE60PWDCHM3/I
Mouser Electronics Rectifiers 200V 6A SlimDPAK Planar STD. RoHS: Compliant 0
  • 4,500 $0.2280
  • 13,500 $0.2280
  • 22,500 $0.2260
$0.2260 / $0.2280 Order Now
Bristol Electronics   4461
RFQ
Quest Components   3568
  • 1 $0.9040
  • 443 $0.3616
  • 2,213 $0.3164
$0.3164 / $0.9040 Buy Now
DISTI # SE60PWDCHM3/I
TTI Rectifiers 200V 6A SlimDPAK Planar STD. RoHS: Compliant pbFree: Pb-Free Min Qty: 13500 Package Multiple: 4500 Container: Reel Americas - 0
  • 13,500 $0.2260
$0.2260 Buy Now

CAD Models for SE60PWDCHM3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SE60PWDCHM3/I by Vishay Intertechnologies

SE60PWDCHM3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DPAK-3/2
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
TO-252AE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
42 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
1.2 µs
Reverse Test Voltage
200 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. SE60PWDCHM3/I
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SE60PWDCHM3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SE60PWDCHM3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SE60PWDCHM3/I would you like to use for your alert(s)?
  • Please alert me when SE60PWDCHM3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SE60PWDCHM3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SE60PWDCHM3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SE60PWDCHM3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SE60PWDCHM3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SE60PWDCHM3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: