There are no models available for this part yet.
Overview of SE5470-003 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SE5470-003 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F5061
|
Newark | Ir Emitter, 880Nm, 4.7Mm, To-46-2, Though Hole, Viewing Angle:20°, Diode Case Style:To-46, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.9V, Rise Time:700Ns, Fall Time Tf:700Ns, Operating Temperature Min:-55°C, Msl:- Rohs Compliant: Yes |Honeywell SE5470-003 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46 RoHS: Compliant |
33292 In Stock |
|
$4.3000 / $9.1700 | Buy Now | ||
DISTI #
65677489
|
Verical | Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46 RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 30796 |
|
$4.0700 / $4.6600 | Buy Now | |
DISTI #
71202753
|
Verical | Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46 RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1848 | Americas - 2495 |
|
$5.2451 / $11.6076 | Buy Now | |
DISTI #
C1S315200491764
|
Chip1Stop | Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46 RoHS: Compliant | 30796 |
|
$3.6700 / $5.3800 | Buy Now | |
Master Electronics | Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46 RoHS: Compliant |
33292 In Stock |
|
$4.3000 / $9.1700 | Buy Now |
CAD Models for SE5470-003 by Honeywell Sensing and Control
Part Data Attributes for SE5470-003 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Honeywell
|
Forward Current-Max
|
0.1 A
|
Forward Voltage-Max
|
1.9 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Peak Wavelength
|
880 nm
|
Response Time-Max
|
7e-7 s
|
Reverse Voltage-Max
|
3 V
|
Semiconductor Material
|
AlGaAs
|
Spectral Bandwidth
|
80 m
|
Surface Mount
|
NO
|
Viewing Angle
|
20 deg
|
Alternate Parts for SE5470-003
This table gives cross-reference parts and alternative options found for SE5470-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5470-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP232 | Infrared LED, 4.645mm, 1-Element, 890nm | TT Electronics Resistors | SE5470-003 vs OP232 |