Part Details for SE5007BT-EK1 by Skyworks Solutions Inc
Overview of SE5007BT-EK1 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE5007BT-EK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1429-ND
|
DigiKey | EVAL KIT FOR SE5007BT Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$105.1900 | Buy Now |
DISTI #
873-SE5007BT-EK1
|
Mouser Electronics | RF Development Tools 5GHz FEM Eval Kit RoHS: Compliant | 1 |
|
$105.1800 | Buy Now |
DISTI #
SE5007BT-EK1
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$103.0000 | Buy Now |